Semikron SKKD 46/12

Diode Module; 1200V; 45A; Vf: 1.95V; double series; -40+125 deg.C; screw; A10; SEMIPACK1(93x20x30mm)
$ 42.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD 46/12.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

SindoPower, Semikron-group

Newark

TME

Farnell

Related Parts

STMicroelectronicsSTTH6112TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
MicrochipAPTDF30H601G
Pm-Diode-Fred-Dq-Sp1 Rohs Compliant: Yes |Microchip Technology APTDF30H601G
Modules Rectifiers - MTP BRIDGE
Diode Rectifier Bridge Single 1.6KV 100A 7-Pin

Descriptions

Descriptions of Semikron SKKD 46/12 provided by its distributors.

Diode Module; 1200V; 45A; Vf:1.95V; double series; -40+125 deg.C; screw; A10; SEMIPACK1(93x20x30mm)
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors
Configuration = Dual / Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Voltage (Vf) V = 1.95 / Peak Average Forward Current (If(AV)) A = 47 / Peak Non-Repetitive Surge Current (Itsm) A = 700 / Phases = Single / Package Type = SKKD / Pins = 3 / Mounting Type = Screw / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125
DIODE, STANDARD, 45A, 1200V; No. of Phases:1; Voltage, Vrrm:1200V; Current, If AV:45A; Voltage, Vf Max:1.95V; Module Configuration:Power; Termination Type:Screw; Case Style:SEMIPACK 1; No. of Pins:3; Current, Ifs Max:700A; Diode Type:Standard Recovery; External Depth:20mm; External Length / Height:30mm; Pin Configuration:A7; Width, External:92mm; Current, Itsm:700A; Fixing Centres:80mm; Fixing Hole Diameter:6mm; Forward Voltage:1.95V; Thread Size:M5; Voltage, Isolation:2.5kV

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD46/12