Semikron SKIIP 23AC12T4V1

Miniskiip; 1200V; 50A
$ 119.965
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKIIP 23AC12T4V1.

SindoPower, Semikron-group

Datasheet5 pages14 years ago

Semikron

Newark

RS (Formerly Allied Electronics)

iiiC

Related Parts

FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray
STMicroelectronicsBUT30V
Power Bipolar Transistor, 100A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin
Motor / Motion / Ignition Controllers & Drivers 600V/50A
Trans IGBT Module N-CH 600V 100A 7-Pin EPM Rail

Descriptions

Descriptions of Semikron SKIIP 23AC12T4V1 provided by its distributors.

standard package
Igbt Module, Six, 1.2Kv, 41A; Continuous Collector Current:41A; Collector Emitter Saturation Voltage:1.85V; Power Dissipation:-; Operating Temperature Max:175°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SKIIP 23AC12T4V1

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKIIP23AC12T4V1