Semikron SKD53/16

Bridge Rectifier Diode, 3 Phase, 63A, 1600V V(RRM), Silicon, CASE G 55, 7 PIN
$ 52.14
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD53/16.

Semikron

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

element14 APAC

Farnell

iiiC

TME

Inventory History

3 month trend:
-12.95%

Related Parts

STMicroelectronicsSTTH120R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 60A, 400V V(RRM), Silicon
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 400 A Glass Passivated Bridge Rectifier - GBPCW
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKD53/16 provided by its distributors.

Bridge Rectifier Diode, 3 Phase, 63A, 1600V V(RRM), Silicon, CASE G 55, 7 PIN
Bridge Rectifier, 3 Phase, 53A, 1.6Kv, G5; No. De Fases:Tres; Tensión Inversa Repetitiva Vrrm, Máx.:1.6Kv; Corriente Directa If(Av):50A; Tipo De Rectificador De Puente:Módulo; Tensión Directa Vf Máx.:1.5V; Núm. De Contactos:10 |Semikron SKD 53/16
Features: Glass passivated silicon chips Low thermal impedance through use of direct copper bonded aluminum substrate (DCB) base plate Blocking voltage up to 1800 V Suitable for PCB mounting and wave soldering For applications with high vibrations we recommend to fasten the bridge to the pcb with 4 selftapping screw UL recognition applied for Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 53/16
  • SKD53-16
  • SKD5316