Semikron SKD 62/04

Bridge Rectifier, 3-Phase Full Wave, 400V V(Rrm), m: Hl060Hd5.3 |Semikron SKD 62/04
$ 336.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKD 62/04.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-8.33%

Related Parts

STMicroelectronicsSTTH9012TV1
Rectifier Diode, 1 Phase, 2 Element, 45A, 1200V V(RRM), Silicon
MicrochipAPT2X31D60J
Rectifier Diode Switching 600V 30A 85ns 4-Pin SOT-227 Tube
MicrochipMSD130-16
Diode Rectifier Bridge Single 1.6KV 130A 5-Pin Case M-3
MicrochipAPT30DF60HJ
APT30 Series 600 V 30 A Single Phase Chassis Mount Bridge Rectifier - SOT-227
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKD 62/04 provided by its distributors.

Bridge Rectifier,3-Phase Full Wave,400V V(Rrm),m:Hl060Hd5.3 |Semikron SKD 62/04
SEMIPONT; HERMETIC METAL CASE WITH GLASS INSULATOR ; 400V; 100A
Diode Rectifier Bridge Single 400V 86A 5-Pin Case G-6
BRIDGE RECTIFIER 60A 400V 3-PH
Features: Robust plastic case with screw terminals Large, isolated base plate Blocking voltage up to 1800 V High surge currents Three phase bridge rectifier Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: Three phase rectifiers for power supplies Input rectifiers for variable frequency drives Rectifiers for DC motor field supplies Battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD62-04
  • SKD62/04