Thyristor Diode Module, 101A; Scr Module Type:Antiparallel Scr; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:100Ma; Average Forward Current:101A; On State Rms Current:101A; Gate Trigger Voltage Max:2V Rohs Compliant: Yes |Semikron SK 100 KQ 16
Features: Compact Design One screw mounting Heat transfer and isolation through direct copper bonded aluminium oxide ceramic (DBC) Glass passived thyristor chips Up to 1600V reverse voltage UL recognized, file no. E 63 532 Typical Applications: Soft starters Light control (studios, theaters...) Temperature control