Schurter 7010.9780.63

Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 300A (IR), Surface Mount, 7X2mm
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 7010.9780.63.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0007.11
SMD-Fuse 7.4 x 3.1 mm, 400 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0007.11
Littelfuse0451.400MRL
Fuse Chip Very Fast Acting 0.4A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0448.400MR
Fuse Chip Very Fast Acting 0.4A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Littelfuse0453.400MR
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus
Bel Fuse0679L0375-01
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Schurter 7010.9780.63 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 300A (IR), Surface Mount, 7X2mm
172876, 0.375 A, 125 VDC, 125 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7 X 2 MM
Microfuses 7 x 2 mm, 375 mA, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9780.63
172876 Series Fast-Acting 125 VAC 375 mA Ø 2 x 7 mm Non Resettable Fuse
FUSE CERAMIC 375MA 125VAC/VDC | Schurter 7010.9780.63
125V 125V 0.012A2S Cartridge,Ceramic 375mA , 7mm*7mm
Cartridge Fuses 172876 F 125V 375mA
FUSE, SMD FAST 375MA; Current, fuse rating:375mA; Voltage rating, AC:125V; Approval Bodies:UL, CSA; Current, breaking capacity AC:125A; Diameter, body:2mm; Fuse type, blowing characteristic:Quick Blow; Length / Height, external:7mm; Voltage rating, DC:125V

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets