Schurter 6160.0008

Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6160.0008.

IHS

Datasheet5 pages4 years ago

Master Electronics

Fuses Unlimited

TME

Burklin Elektronik

Inventory History

3 month trend:
-0.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-12-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1703061-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1703062-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / AMP5-293035-2
2 Pos. Fastin-Faston Conn. Tab Housing R/ Box |Amp Te Connectivity 5-293035-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Schurter 6160.0008 provided by its distributors.

Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal
Conn Power M 2 POS Solder RA Panel Mount 2 Terminal 1 Port Box
C8 IEC CONNECTOR PLUG, SOLDER TERMINATION, RATED AT 2.5A, 250 V AC
AC Power Entry Modules 2572 APPLIANCE INLET 2.5A 70C
Plug C8, 2 pole, solder connection, black, 6160.0008
PWR ENT RCPT IEC320-C8 PNL SLDR
Iec Power Connector, C8 Inlet, 2.5A; Iec Connector Type:Iec C8 Inlet; Current Rating:2.5A; Voltage Rating:250Vac; Contact Termination Type:Solder; Connector Mounting:Panel Mount; Product Range:2572 Series Rohs Compliant: Yes |Schurter 6160.0008

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets