Schurter 3-128-421

2-stage filter, 50 to 60 Hz, 25 A, 520 VAC, 1.6 W, screw connection, 3-128-421
$ 81.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3-128-421.

IHS

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Sager Electronics

Supply Chain

Country of OriginMainland China
Introduction Date2021-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3-128-421 provided by its distributors.

2-stage filter, 50 to 60 Hz, 25 A, 520 VAC, 1.6 W, screw connection, 3-128-421
EMC FILTER, FMBD EP, LOW LEAKAGE VERSION, 2 STAGE, 3 PHASE, 25A, 520VAC, SCREW
Power Line Filter 50Hz/60Hz 25A 520VAC Screw Clamp Chassis Mount
Power Line Filters FMBD EP FILTER 3PH+N 2ST 25A 520VAC LL
Three Phase EMI Filter, 520V, 50-60HzHz
POWER LINE FILTER, 3-PH, 25A, 520VAC, TB;
2 Stage Filter For 3 Phase systems
LINE FILTER 520VAC 25A CHASS MNT
Filter, 3-Phase, 25A, 520Vac, Chassis; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:25A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Schurter 3-128-421
Filter Type = AC / DC Filter / Voltage Rating - AC V = 520 / Current Rating A = 25 / Termination Type = Screw Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Resistance mOhm = 2.5 / Length mm = 157 / Width mm = 81 / Height mm = 110 / Leakage Current mA = 2.6 / Protection Rating = IP20 / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets