Schneider Electric XB5AW36B5

Illuminated Pushbutton, 22MM, 600V, Led, Blue, 1 NO/1 Nc, Harmony XB5 Series
$ 68.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AW36B5.

IHS

Datasheet5 pages7 years ago

Newark

Future Electronics

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-1.11%

CAD Models

Download Schneider Electric XB5AW36B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Schneider Electric XB5AW36B5 provided by its distributors.

ILLUMINATED PUSHBUTTON, 22MM, 600V, LED, BLUE, 1 NO/1 NC, HARMONY XB5 SERIES
Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, blue, front ring black, mounting Ø 22 mm, XB5AW36B5
PB SWITCH, ILLUM, NO/NC, 6A, 120V, BLUE; Product Range: Harmony XB5 Series; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Contact Current Max: 6A; Contact Voltage AC Nom: 120V; Illumination Colour: Blue
Contact Configuration = 1NO + 1NC / Series = Harmony XB5 / Poles = 2 / Actuator Type = Flush / Switching Function = Momentary Function / Contact Voltage = 24 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Plastic / Illumination Type = LED / Illumination Colour = White / Switch Colour = Blue / Protection Rating = IK05 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 57

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AW36B5