Schneider Electric TM5ACTB12

Terminal Block-12Pin-24Vdc White Rohs Compliant: Yes |Schneider Electric TM5ACTB12
$ 21.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5ACTB12.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Amar Radio Corporation

TME

Inventory History

3 month trend:
-10.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric TM5ACTB12 provided by its distributors.

Terminal Block-12Pin-24Vdc White Rohs Compliant: Yes |Schneider Electric TM5ACTB12
Electric Terminal Block For Use With TM5SD000 Dummy Module
TERMINAL BLOCK, DISCRETE/ANALOGE I/O MODULE, 12CONTACTS, WHITE
Schneider Electric, TM5ACTB12, I/O Terminal Block, For Use With: TM5 12 Terminal I/O Compact Block and M258 Logic Controller, Specifications: 24 V DC, 12-Pin, 12-Spring Terminal, 12-Contact, White
This product is part of the Modicon TM5 range, an offer of modules for IP20 modular I/O system. This terminal block offers 12 contacts. This distributed I/O solution is simple, open and flexible, meeting needs in every stage of the product life cycle The housing colour is white. It weighs 0.02kg. The Modicon TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This product is compatible with discrete I/O module 24V DC, analogue I/O module, common distribution module, remote transmitter module and counter module. The range is compatible with Modicon LMC058 and Modicon M258 logic controllers. This IP20 modular IO system provides a flexible and scalable configuration of expansions/distributed I/O islands by connection with Modicon controllers (TM5 bus) or via CANopen bus/Sercos bus for Modicon and PacDrive 3 controllers as well. Flexible and scalable, designed for complex machines.Main Characteristic Value(s) Range of Product Modicon TM5 Accessory / Separate Part Type Terminal block Accessory / separate part category Connection accessory Product compatibility Discrete I/O module 24 V DCAnalog I/O moduleCommon distribution moduleRemote transmitter moduleCounter module Number of terminals 12 Sale per indivisible quantity 1 Complementary Characteristic Value(s) Range Compatibility Modicon M258Modicon LMC058 Color White Product Weight 0.04 lb(US) (0.02 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL