Schneider Electric TM258LF42DT

Schneider Electric Logische controller - Modicon M258 TM258LF42DT - TM258LF42DT
$ 2,333.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM258LF42DT.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages6 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
-66.67%

CAD Models

Download Schneider Electric TM258LF42DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Introduction Date2019-04-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-29
LTD Date2026-06-29

Descriptions

Descriptions of Schneider Electric TM258LF42DT provided by its distributors.

Schneider Electric Logische controller - Modicon M258 TM258LF42DT - TM258LF42DT
Logic controller, Modicon M258, compact base, 42 IO, 24V DC, CANopen
M258 Ctrl Eth/Can/Sl/42Dio |Schneider Electric TM258LF42DT
LOGIC CONTROLLER, 26 IN, 16 OUT, DIN RAIL MOUNT, MODICON SERIES
M258 PLC Module 42 I/O 24 Vdc CANOpen
SIMATIC Thin Client protected 15’ Touch. IP65. External device 15’ TFT display. 64K colors. client: SmartAccess. RDP. Web IP65 device for external mounting. no built-in unit
Digital Inputs = 26 / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 16 / Input/Output Max. = 42 I/O Points / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Baud Rate Max. kbps = 115.2 / Communication Interface Type = USB / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = CANopen / Real-Time Clock = Yes / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 64 MB / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL