Schneider Electric TM241CE40R

Schneider Electric Logische controller - Modicon M241 TM241CE40R - TM241CE40R
$ 732.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM241CE40R.

Master Electronics

Datasheet15 pages10 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.33%

CAD Models

Download Schneider Electric TM241CE40R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM241CE40R provided by its distributors.

Schneider Electric Logische controller - Modicon M241 TM241CE40R - TM241CE40R
Logic Controller, Enet, Rj45, 240Vac; No. Of Digital Inputs:24; No. Of Digital Outputs:16; Product Range:- Rohs Compliant: Yes |Schneider Electric TM241CE40R
SIMATIC ITC1500 V3 PRO. Industrial Thin Client. 15’ widescreen TFT display. capacitive touch sensor Supported protocols: RDP. VNC. Smart Server. HTML5. etc.. neutral design. prepared for support arm without expansion elements
Digital Inputs = 24 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Digital Output Type = Transistor / Number of Relay Outputs = 12 / Number of Transistor Outputs = 4 / Input/Output Max. = 40 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 2 / Baud Rate Max. kbps = 115.2 / Data Memory = 64 MB / Communication Interface Type = USB / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = Ethernet / Communication Interface Type = MODBUS / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 8 MB / Series = Modicon

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL