Schneider Electric SSP1A125BD

Solid State Relay, 1-P, Panel Mount 25A @ 300 VAC 3-32 VDC, Harmony SSP1 Series
$ 18.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSP1A125BD.

IHS

Datasheet5 pages6 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.60%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric SSP1A125BD provided by its distributors.

SOLID STATE RELAY, 1-P, PANEL MOUNT 25A @ 300 VAC 3-32 VDC, HARMONY SSP1 SERIES
Solid State Relay, Spst-No, 25A, 3-32Vdc; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:300Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSP1A125BD
Schneider Electric Harmony Solid State Relais SSP1A125BD - SSP1A125BD
Relay SSR 10mA 32V DC-IN 25A 300V AC-OUT 4-Pin
Ssr1p Panel Mnt, 25A at 300VAC, ZC, 3-32VDC, I, 25 A, 24 to 300V AC, SSP1 Series
Trigger Output SSR, 1-Channel, 4000V Isolation
SSR 1P PANEL MNT 25A@300VAC ZC 3-32VDC IN

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP1A125BD.