Schneider Electric RXM4AB2B7

Electromechanical Relay 24VAC 180Ohm 6A 4PDT(27x21x55)mm Plug-In Miniature Relay
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB2B7.

IHS

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-15.13%

CAD Models

Download Schneider Electric RXM4AB2B7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Schneider Electric782XDX2M4L-24A
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 10A; 300V; SocketMnt; Indicator,Pushbutton; 700 Series
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of Schneider Electric RXM4AB2B7 provided by its distributors.

Electromechanical Relay 24VAC 180Ohm 6A 4PDT(27x21x55)mm Plug-In Miniature Relay
Interface Relay; Series:RXM; Coil Voltage VAC Nom:24V; Coil Resistance:180ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:6A; Coil Voltage AC Max:24V ;RoHS Compliant: Yes
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 24VAC; Contact Current: 6A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect;
Square D (Schneider Electric) RXM4AB2B7 Zelio Miniature Plug-In Relay. Schneider Electric Square D Zelio Miniature Relay, Series: RXM, 6 A, 1.2 VA Power, 50/60 Hz Frequency, 24 VAC Coil, 4NO-4NC-4PDT Contact Form, 6 A at 277 VAC/8 A at 28 VDC Contact, 4 Pole, DIN Rail/Plug-In/Flange Mounting, Faston/Flat Pin Terminal, IP40 Enclosure, -40 to 55 deg C, 1.57 in W x 1.06 in H x 0.82 in D Dimensions. Additional Description: SQD -RXM4AB2B7 PLUG-IN RELAY 250V 6A RXM +OPTIONS. Catalog Description: Harmony, Miniature plug-in relay, 6 A, 4 CO, with LED, with lockable test button, 24 V AC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL