Schneider Electric RUMC32BD

Schneider Electric Harmony Elektromechanische Relais RUMC32BD - RUMC32BD
$ 14.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RUMC32BD.

IHS

Datasheet6 pages7 years ago

Master Electronics

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+347%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric RUMC32BD provided by its distributors.

Schneider Electric Harmony Elektromechanische Relais RUMC32BD - RUMC32BD
RELAY INDUSTRIAL RELAY 3CO CYL PIN 10AAT250V 24VDC COIL LED+TEST, RUM SERIES
ELECTRIC UNIVERSAL PLUG-IN RELAY, ZELIO RUM, 3CO, 24VDC, 10A, WITH LED
Relay, 3 Form C (NO/NC), 24 V (DC), 10 A, monostable, RUMC32BD
Power Relay 24VDC 10A 3PDT(35.4x35x56)mm Socket
RELAY, 3PDT, 250VAC, 28VDC, 10A
Relay, 3Pdt, 250Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Harmony Rum Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Square D By Schneider Electric RUMC32BD
Square D (Schneider Electric) RUMC32BD Plug-In Relay. Schneider Electric Square D Zelio Interface Plug-In Relay, General Purpose Universal, Series: RUM Series, 10 A, 1.4 W Power, 24 VDC Coil, 3CO/3PDT Contact Form, 10 A at 250 VAC, 10 A at 28 VDC Contact, 3 Poles, DIN Rail Mounting, Cylindrical Pin Terminal, IP40 Enclosure, -40 to 55 deg C, 1.37 W x 1.39 in H Dimensions. Additional Description: SQD -RUMC32BD RELAY 3CO CYL PIN 10A@250V 24VDC COIL LED+TEST. Catalog Description: Harmony, Universal plug-in relay, 10 A, 3 CO, with LED, with lockable test button, 24 V DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL