Schneider Electric RPM22JD

Power Plug-In Relay - Zelio Rpm - 2 C/O - 12 V
$ 8.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPM22JD.

IHS

Datasheet5 pages7 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.98%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE Connectivity5-1393144-5
Electromechanical Relay 12VDC 160Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
General Purpose Relay, DPDT, 10A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay

Descriptions

Descriptions of Schneider Electric RPM22JD provided by its distributors.

Power Plug-In Relay - Zelio Rpm - 2 C/O - 12 V
Interface Relay; Series:RPM; Coil Voltage VDC Nom:12V; Coil Resistance:160ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:15A; Coil Voltage DC Max:12V; Relay Options:Indicator Light ;RoHS Compliant: Yes
RELAY, DPDT, 12VDC, 15A, SOCKET; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 15A; Product Range: Zelio RPM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick
Schneider Electric RPM22JD Zelio Power Relay Brand: Schneider Electric. Part Number: RPM22JD. Schneider Electric Square D Zelio Power Relay, Series: RPM, 15 A, 0.85 W Power, 12 V DC Coil, 2NO-2NC 2 Form C Contact Form, 2 Pole, DIN Rail/Flange/Plug-In/Socket Mounting, Faston/Flat Pin/Spade Terminal, IP20/IP40 Enclosure, -40 to 55 deg C, 1.54 in W x 1.06 in H x 0.83 in D Dimensions. Additional Description: SQD -RPM22JD 15A POWER RELAY LED 2C/O 12VDC. Catalog Description: plug-in relay, Harmony electromechanical relays, 15A, 2CO, with LED, lockable test button, 12V DC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL