Schneider Electric LC1D50AM7

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 50 A - 220 V AC 50/60 Hz coil
$ 281.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D50AM7.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet7 pages6 years ago
Datasheet4 pages0 years ago

Amar Radio Corporation

element14 APAC

TodayComponents

Inventory History

3 month trend:
+4.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D50AM7 provided by its distributors.

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 50 A - 220 V AC 50/60 Hz coil
CONT EVERLINK 3P AC3 440V 50A 220VAC Power Rating: 22kW;Contact Configuration: 3 N/O;Coil Voltage: 220V ac;Voltage Rating: 690V ac;Current Rating: 50A;Contactors
Contactor, 3P, 3Pst-No, 220Vac; Load Current Inductive:50A; Relay Mounting:Din Rail; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:40Hp; Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric LC1D50AM7
Square D (Schneider Electric) LC1D50AM7 TeSys D EverLink IEC Contactor. Schneider Electric EverLink Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 220/690 VAC, 300 VDC Coil, 50/80 A Maximum Load Current, 13/16 VA Coil, 3 Pole, 50/60 Hz Frequency, 9.6/3.7 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 440 VAC, 60 to 80 A at 440 VAC Contact, Screw Clamp Connection, 120/122/55 mm Size, Screw Clamp Terminal, Open Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mounting, 55 mm W x 1. Additional Description: SQD -LC1D50AM7 TeSys D 3P Everlink AC CONTR AC3 50A IEC AC3 50A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 50A, 40HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 220VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL