Descriptions of Schneider Electric LC1D40AF7 provided by its distributors.
Contactor, 3Pst-No, Din Rail, 600 Vac, 110 V Rohs Compliant: Yes |Schneider Electric LC1D40AF7
CONTACTOR, 22KW 40 AMP, 110V AC COIL; Operating Voltage:600V AC; Switching Power AC1:5hp; Switching Power AC3:30hp; Load Current Inductive:40A; Load Current Resistive:60A; No. of Poles:3; Contact Configuration:3PST-NO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V
Square D (Schneider Electric) LC1D40AF7 TeSys D EverLink IEC Contactor. Schneider Electric EverLink Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 110/690 VAC, 300 VDC Coil, 40/60 A Maximum Load Current, 13/16 VA Coil, 3 Pole, 50/60 Hz Frequency, 2.4/5.4 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 440 VAC Contact, Screw Clamp Connection, 120/122/55 mm Size, Screw Clamp Terminal, Open Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mounting, 55 mm W x 120 mm D x 122 mm H Dime. Additional Description: SQD -LC1D40AF7 TeSys D 3P Everlink AC CONTR AC3 40A IEC AC3 40A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 40A, 30HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open.