Schneider Electric LC1D40ABBE

Power contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D40ABBE
$ 296.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D40ABBE.

Burklin Elektronik

Datasheet4 pages3 years ago

Amar Radio Corporation

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+29.08%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D40ABBE provided by its distributors.

Power contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D40ABBE
Contactor, 3Pst-No, 24V, Din Rail/Panel; Load Current Inductive:40A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:30Kw; Switching Current Ac1:60A; Rohs Compliant: Yes |Schneider Electric LC1D40ABBE
MOUNTING UNIT FOR LOAD CELLS SIWAREX WL280 RN-S SA 10T OR 13T INSTALLATION READY PRE-ASSEMBLED AND PREDEFINED ASSEMBLY PACKAGE WITH AN LOCKED HEAD PLATE. TOLERANCE COMPENSATION OF THE FITTING DIMENSIONS. SELF-CENTRING FORCE TRANSMISSION. PREPARED FOR THE MOUNTING UP TO TWO GUIDE ELEMENTS. INCLUDING GROUNDING CABLE. MATERIAL: STAINLESS STEEL
Schneider Electric LC1D40ABBE Tesys D Contactor Brand: Schneider Electric. Part Number: LC1D40ABBE. Schneider Electric Square D TeSys D Contactor, Series: LC1D, 24 V DC Coil, 60 A Maximum Load Current, 0.5 W Coil, 3 Pole, 25 to 400 Hz Frequency, 2.4 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 60/40 A Contact, Screw Connection, Screw Clamp Terminal, IP20 Enclosure, 3600 Cycles Operating Cycles, -25 to 60 deg C Operating, Surface Mounting, 55 mm W x 120 mm D x 122 mm H Dimensions. Additional Description: SQD -LC1D40ABBE TeSys contactor-3P-AC3- <= 440V 40A - CONSUMPTION. Catalog Description: IEC contactor, TeSys Deca Advanced, nonreversing, 40A, 30HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VDC coil, open style..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL