Schneider Electric HMIGTO6310

Advanced touchscreen panel 800 x 600 pixels SVGA- 12.1" TFT - 96 MB
$ 4,826.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIGTO6310.

Farnell

Datasheet8 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.93%

Supply Chain

Introduction Date2025-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric HMIGTO6310 provided by its distributors.

Advanced touchscreen panel 800 x 600 pixels SVGA- 12.1" TFT - 96 MB
Touchscreen, Graphical, 12.1", Tft Lcd; Meter Display Type:Tft Lcd Color; Display Size:12.1"; Display Resolution:800 X 600 Pixels; Screen Size:12.1"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Product Range:- Rohs Compliant: Yes |Schneider Electric HMIGTO6310
SIMATIC HMI MTP1500. Unified Comfort Panel. touch operation. 15.6’ widescreen TFT display. 16 million colors. PROFINET interface. configurable as of WinCC Unified Comfort V16. contains open-source software. which is provided free of charge see enclosed DVD
Square D (Schneider Electric) HMIGTO6310 Magelis Touchscreen Panel. Schneider Electric Magelis™ Square D™ Touchscreen Panel, Advanced, Series: GTO, 12.1 in Screen, 800 x 600 pixel Maximum Resolution, Environmental Conditions: 0 to 122 deg F Operating Temperature, 56 mm L x 315 mm W x 241 mm H Dimensions. Additional Description: SQD -HMIGTO6310 12.1 COLOR TOUCH PANEL SVGA-TFT. Catalog Description: Advanced touchscreen panel, Harmony GTO, 800 x 600 pixels SVGA, 12.1 TFT, 96 MB.
Display Type = LCD-TFT / Screen Size " = 12.1 / Resolution = 800 x 600 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / On-Board Memory MB = 96 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = USB / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS485 / Interface Type = Uni-TE / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 17 / Protection Rating = IP65 / Series = Harmony GTO

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMIGTO6310.