Schneider Electric HMIGTO1310

Advanced touchscreen panel 320 x 240 pixels QVGA- 3.5" TFT - 96 MB
$ 904.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIGTO1310.

Farnell

Datasheet8 pages9 years ago

element14 APAC

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of Schneider Electric HMIGTO1310 provided by its distributors.

Advanced touchscreen panel 320 x 240 pixels QVGA- 3.5" TFT - 96 MB
SIMATIC HMI MTP1000. Unified Comfort Panel. touch operation. 10.1’ widescreen TFT display. 16 million colors. PROFINET interface. configurable from WinCC Unified Comfort V16. contains open-source software. which is provided free of charge See enclosed Blu-Ray
Touchscreen, Graphical, 3.5", Tft Lcd; Meter Display Type:Tft Lcd Color; Display Size:3.5"; Display Resolution:320 X 240 Pixels; Screen Size:3.5"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Operating Temperature Min:0°C Rohs Compliant: Yes |Schneider Electric HMIGTO1310
Display Type = LCD-TFT / Screen Size " = 3.5 / Resolution = 320 x 240 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / Number of Function Keys = 6 / On-Board Memory MB = 96 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = USB / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS485 / Interface Type = Uni-TE / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 9.6 / Protection Rating = IP65 / Series = Harmony GTO

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL