Schneider Electric HMIDT732

Touch Screen, Flat, Magelis GTU Series, TFT LCD Color, 1024 x 768 Pixels, 15 ", 24 Vdc.
$ 4,234.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIDT732.

Newark

Datasheet7 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric HMIDT732 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric HMIDT732 provided by its distributors.

Touch Screen, Flat, Magelis GTU Series, TFT LCD Color, 1024 x 768 Pixels, 15 ", 24 Vdc.
Hmi Touch Screen, Xga, 15", 22W; Meter Display Type:Tft Lcd Color; Display Size:397Mm X 296Mm; Display Resolution:1024 X 768 Pixels; Screen Size:15"; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Operating Temperature Min:0°C Rohs Compliant: Yes |Schneider Electric HMIDT732
SIMATIC HMI MTP700. Unified Comfort Panel. touch operation. 7’ widescreen TFT display. 16 million colors. PROFINET interface. configurable from WinCC Unified Comfort V16. contains open-source software. which is provided free of charge See enclosed Blu-Ray
Display Type = LCD-TFT / Screen Size " = 15 / Resolution = 1024 x 768 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Power Consumption W = 22 / Protection Rating = IP66 / Protection Rating = IP67 / Series = Harmony GTU

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL