Schneider Electric GVAD1010

Side Mount Auxiliary Contact with ScrewClamp Terminal; 2NO; 240 V dc; 690 V ac
$ 48.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GVAD1010.

Farnell

Datasheet2 pages0 years ago
Datasheet2 pages9 years ago

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-23.01%

CAD Models

Download Schneider Electric GVAD1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2016-05-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric GVAD1010 provided by its distributors.

Side Mount Auxiliary Contact with ScrewClamp Terminal; 2NO; 240 V dc; 690 V ac
AUXILIARY CONTACT; For Use With:TeSys GV2 and GV3 Manual Starters and Protectors; No. of Poles:2; Contact Current Max:6A; Contact Voltage AC Max:575V; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:6A; Contact Material:Silver Nickel; Current Rating:6A; External Depth:82mm; External Width:9.3mm; Height:89mm; IP / NEMA Rating:IP20; Mounting Type:Clip; Operating Temperature Max:60°C; Terminal Type:screwed clamp; Wire Area Size Max:2.5mm²
AUXILIARY CONTACT; Switch Terminals: Screw Clamp; No. of Poles: 2 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 575V; For Use With: TeSys GV2 and GV3 Manual Starters and Protectors; Contact Voltage DC Max: -; Product
Schneider Electric GVAD1010 Tesys Gv2 Auxiliary Contact Block. Schneider Electric Square D TeSys GV2 Auxiliary Contact Block, Type GVAD, 48 to 690 VAC, 24 to 240 VDC, 6 A, 240 W Wattage, 2NO Contacts, Screw Clamp Tip, Left Side Mounting, 100000 cycles Operating Cycles, For Use With: GV2L, GV2LE Manual Switch, GV2ME, GV2P, GV2RT, GV3L and GV3P Manual Motor Starter, 9.3 mm W x 66 mm D x 89 mm H Dimensions. Additional Description: SQD -GVAD1010 MAN-STR FLT SIGNALING CONTACT 575VAC. Catalog Description: TeSys Deca - auxiliary contact - 1 NO + 1 NO (fault).

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL