Schneider Electric GV3P25

Motor protection switch, 3 pole, 17 to 25 A, 11 kW, 25 A, screw connection, GV3P25
$ 385.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV3P25.

IHS

Datasheet8 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

TodayComponents

Inventory History

3 month trend:
-14.71%

CAD Models

Download Schneider Electric GV3P25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2018-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric GV3P25 provided by its distributors.

Motor protection switch, 3 pole, 17 to 25 A, 11 kW, 25 A, screw connection, GV3P25
Tesys GV3 Circuit Breaker Thermal Magnetic
Product Range:Tesys Deca Series Rohs Compliant: Yes |Schneider Electric GV3P25
MOTOR STARTER/PROTECTOR, 690V, 17-25A, 3P, EVERLINK TERMINALS, TESYS DECA SERIES
3 Pole(s), 25A, 690VAC, Panel Mount/din-rail Mount
Manual Motor Starter, 3 P, Rotary Handle, 25 A
Schneider Electric TeSys GV3 GV3P25 - GV3P25
Schneider MANUAL STARTER 600VAC 40AMP IEC
690V 3 23A DIN 132mm*55mm*136mm
TESYS MOTOR CB THO/MAG 17-25A EV
Sinamics G120 POWER Module PM240-2 with BUILT IN CL. A FILTER with BUILT IN BRAKING CHOPPER 3AC500-690V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 15KW FOR 200% 3S.150% 57S.100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 18.5kW FOR 150% 3S.110% 57S.100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 472 X 200 X 237 (HXWXD). FSD Protection IP20 WITHOUT Control Unit and Panel APPROVED FOR CU FIRMWARE- Version V4.7 HF8
Square D (Schneider Electric) GV3P25 TeSys Circuit Breaker. Schneider Electric TeSys Circuit Breaker, Non-Reversing, Series: GV3, 690 VAC, 17 to 25 A, 1.5 hp at 115 VAC, 3 hp at 230 VAC, 7.5 hp at 200/230 VAC, 15 hp at 460 VAC, 20 hp at 575 VAC Power, 50/60 Hz Frequency, 3 Pole, 3 ph, Rotary Knob Actuator, Screw Clamp Connection, IP20/IK09 Enclosure, DIN Rail Mounting, -20 to 60 deg C, 2.17 in W x 5.35 in D x 5.2 in H Dimensions. Additional Description: SQD -GV3P25 MANUAL STARTER 600VAC 17-25AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary knob, 17 25 A, EverLink BTR connectors.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV3 P25
  • GV3-P25