Schneider Electric GV3P18

Tesys GV3 Circuit Breaker Thermal Magnetic
$ 373.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV3P18.

Inventory History

3 month trend:
+27.27%

CAD Models

Download Schneider Electric GV3P18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2018-11-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Schneider Electric GV3P18 provided by its distributors.

Tesys GV3 Circuit Breaker Thermal Magnetic
Sinamics G120 POWER Module PM240-2 with BUILT IN CL. A FILTER with BUILT IN BRAKING CHOPPER 3AC500-690V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 11KW FOR 200% 3S.150% 57S.100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 15kW FOR 150% 3S.110% 57S.100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 472 X 200 X 237 (HXWXD). FSD Protection IP20 WITHOUT Control Unit and Panel APPROVED FOR CU FIRMWARE- Version V4.7 HF8
Schneider Electric GV3P18 Tesys Circuit Breaker Brand: Schneider Electric. Part Number: GV3P18. Schneider Electric TeSys Circuit Breaker, Non-Reversing, Series: GV3, 690 V AC, 12 to 18 A, 0.75 hp at 115 V AC, 2 hp at 230 V AC, 5 hp at 200/230 V AC, 7.5 hp at 460 V AC, 10 hp at 575 V AC Power, 50/60 Hz Frequency, 3 Pole, 3 ph, Rotary Knob Actuator, Screw Clamp Connection, IP20/IK09 Enclosure, DIN Rail Mounting, -20 to 60 deg C, 2.17 in W x 5.35 in D x 5.2 in H Dimensions. Additional Description: SQD -GV3P18 TeSys MOTOR CB THO/MAG 12-18A EVLK. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary knob, 12…18 A, EverLink BTR connectors..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV3 P18
  • GV3-P18