What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric GV3L50

Magnetic Circuit Breaker, 3 Pole(s), 50A, 690VAC, Panel Mount/din-rail Mount
$ 454.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV3L50.

IHS

Datasheet9 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.76%

CAD Models

Download Schneider Electric GV3L50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric GV3L50 provided by its distributors.

Magnetic Circuit Breaker, 3 Pole(s), 50A, 690VAC, Panel Mount/din-rail Mount
TeSys GV3 - Circuit breaker - magnetic - 50 A - EverLink BTR connectors
Thermomagnetic Ckt Breaker, 3P, 50A Rohs Compliant: Yes |Schneider Electric GV3L50
Sinamics G120C RATED POWER 2.2KW with 150% OVERLOAD FOR 3 SEC 3AC380-480V +10 -20% 47-63HZ Integrated FILTER Class A I O-INTERFACE 6DI. 2DO.1AI.1AO SAFE...
TeSys GV motor circuit breaker, 3 poles (3P), 50A/690V, for 3-phase motor applications 22kW@400V. It provides a magnetic protection with a tripping level at 14xIn, high breaking capacity Icu 50kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary handle guaranteed for 50 000 cycles AC-3. To complete motor protection, use it in association with a thermal overload relay LRD350 (to be ordered separately). Multi standards certified (IEC, CCC, EAC, Marine).Main Characteristic Value(s) Range TeSys Deca product name TeSys GV3 Product or Component Type Motor circuit breaker Device short name GV3L Device Application Motor protection Trip unit technology Magnetic Complementary Characteristic Value(s) Poles description 3P Network type AC Utilisation category Category A IEC 60947-2AC-3 IEC 60947-4-1 Network frequency 50/60 Hz IEC 60947-2 Motor power kW 22 kW 400/415 V AC 50/60 Hz30 kW 500 V AC 50/60 Hz45 kW 690 V AC 50/60 Hz Breaking capacity 100 kA Icu 230/240 V AC 50/60 Hz50 kA Icu 400/415 V AC 50/60 Hz50 kA Icu 440 V AC 50/60 Hz12 kA Icu 500 V AC 50/60 Hz6 kA Icu 690 V AC 50/60 Hz [Ics] rated service short-circuit breaking capacity 100 % 230/240 V AC 50/60 Hz100 % 400/415 V AC 50/60 Hz100 % 440 V AC 50/60 Hz50 % 500 V AC 50/60 Hz50 % 690 V AC 50/60 Hz Control Type Rotary handle Line Rated Current 50 A Magnetic tripping current 700 A [Ith] conventional free air thermal current 50 A IEC 60947-2 [Ue] rated operational voltage 690 V AC 50/60 Hz IEC 60947-2 [Ui] rated insulation voltage 690 V AC 50/60 Hz IEC 60947-2 [Uimp] rated impulse withstand voltage 6 kV IEC 60947-2 Suitability for isolation Yes IEC 60947-1 Power dissipation per pole 8 W Mechanical durability 50000 cycles Electrical durability 50000 cycles AC-3 415 V In Tightening torque 44.3 lbf.in (5 N.m) screw clamp terminal Fixing mode 35 mm symmetrical DIN rail clippedPanel screwed with 3 x M4 screws) Mounting position HorizontalVertical Width 2.2 in (55 mm) Height 5.2 in (132 mm) Depth 5.4 in (136 mm) Product Weight 2.12 lb(US) (0.96 kg) color Dark grey

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV3 L50