Schneider Electric GV2RT07

Circuit Breaker, Tesys GV2, 1.6-2.5A, Thermal Magnetic, Screw Terminals, IP20
$ 176.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2RT07.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago
Datasheet4 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+123%

CAD Models

Download Schneider Electric GV2RT07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Schneider Electric GV2RT07 provided by its distributors.

CIRCUIT BREAKER, TESYS GV2, 1.6-2.5A, THERMAL MAGNETIC, SCREW TERMINALS, IP20
Transformer circuit breaker, 3 pole, 1.6 to 2.5 A, 1 kW, 2.5 A, screw connection, GV2RT07
THERMAL MAG CKT BREAKER, 3P, 2.5A, 690V; Product Range:TeSys Deca Series; Current Rating:2.5A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:690V; Circuit Breaker Mounting:DIN Rail, Panel RoHS Compliant: Yes
SINAMICS G120C Rated power 0.55 kW with 150% overload for 3 sec. 380-480V3AC+10/-20% 47-63Hz unfiltered I/O interface: 6DI. 2 DO. 1 AI. 1 AO Safe-Torque-Off integrated Fieldbus integrated: PROFINET PN Degree of protection IP20/UL Open Type Variable: FSA 196x 73x 225.4 (HxWxD) external 24 V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 RT07
  • GV2-RT07