Descriptions of Schneider Electric GV2P02 provided by its distributors.
Motor circuit breaker, TeSys GV2, 3P, 0.16-0.25 A, thermal magnetic, screw clamp terminals
Motor protection switch, 3 pole, 160 to 250 mA, 0.25 A, screw connection, GV2P02
Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 0.25 A
MOTOR STARTER/PROTECTOR, 690V, 0.16-0.25A, 3P, SCREW CLAMP, TESYS DECA SERIES
3 Pole(s), 0.25A, 690VAC, Panel Mount/din-rail Mount
Schneider MANUAL STARTER 600VAC 0.25AMP I
Schneider Electric TeSys GV2 GV2P02 - GV2P02
Telemecanique GV2P02 MPCB, GV2P02
SINAMICS DOUBLE MOTOR MODULE INPUT: 600 V DC OUTPUT: 3-PH. 400 V. 3 A/3 A INTERNAL AIR COOLING INCL. DRIVE-CLIQ CABLE
Product Range:Tesys Deca Series; Current Rating:-; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:575V Rohs Compliant: Yes |Schneider Electric GV2P02
CIRCUIT BREAKER, MOTOR PROTECTIVE; Series:GV2; Voltage Rating, AC:575V; No. of Poles:3; Breaking Capacity Current AC:50kA; Current, Tripping Range:2.4A; External Depth:97mm; External Length / Height:89mm; Max Current:0.25A; Min Current:0.16A; Mounting Type:DIN Rail; Power Output:0.06kW; Weight:0.35kg; Width, External:44.5mm