Schneider Electric GV2ME05

Manual Motor Protector, 0.63-1.00A, Magnetic, 3-Pole, 1A, 690VAC, Screw ClA Terminals, IP20
$ 168.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME05.

IHS

Datasheet9 pages3 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.60%

CAD Models

Download Schneider Electric GV2ME05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Carling TechnologiesEA3-B0-24-410-12A-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-24-410-12A-GB

Descriptions

Descriptions of Schneider Electric GV2ME05 provided by its distributors.

Manual Motor Protector, 0.63-1.00A, Magnetic, 3-Pole, 1A, 690VAC, Screw ClA Terminals, IP20
Schneider Electric Manual Motor Starter; Non-Reversing; 0.63 - 1.0A; 600VAC; 3-Pole; 3 NO; Push Button; Screw Connection
CIRCUIT BREAKER, THERMAL MAG, 3P; Actuator Style:Rocker; No. of Poles:3; Current Rating:1.6A; Voltage Rating VAC:690V; Mounting Type:DIN Rail
CIRCUIT BREAKER, 0.63/1.0A; Voltage Rating V AC:690V; Current Rating:1A; No. of Poles:3; Actuator Style:Rocker; Series:GV2M; Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; External Depth:78.2mm; External Length / Height:152mm; External Width:44.5mm; Height:89mm; Insulation Voltage:690V; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Standard:EN60947 - 1; Tripping Characteristic:A; Tripping Current Range:0.63 - 1.0
Schneider Electric GV2ME05 Tesys Gv2 Manual Motor Starter. Brand: Schneider Electric. Part Number: GV2ME05. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Non-Reversing, Series: GV2, 690 VAC, 0.63 to 1 A, 50/60 Hz Frequency, 1/2 hp Motor, 3 Pole, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Pushbutton Control, IP20/IK04 Enclosure, 100000 cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 78.5 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2ME05 TeSys M-CB THO/MAG 0.63-1A ROCKER. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 0.63 to 1 A, screw clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME05
  • GV2-ME05
  • GV2ME05.