Schneider Electric GV2ME02

Motor circuit breaker, TeSys GV2, 3P, 0.16-0.25 A, thermal magnetic, screw clamp terminals
$ 153.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME02.

IHS

Datasheet9 pages3 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+21.84%

CAD Models

Download Schneider Electric GV2ME02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric GV2ME02 provided by its distributors.

Motor circuit breaker, TeSys GV2, 3P, 0.16-0.25 A, thermal magnetic, screw clamp terminals
Motor protection switch, 3 pole, 160 to 250 mA, 0.06 kW, 0.16 A, screw connection, GV2ME02
CIRCUIT BREAKER, 3 POLE, 690V, DIN RAIL; Product Range: TeSys GV2Series; Current Rating: -; No. of Poles: 3 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 690V; Circuit Breaker Mounting: DIN Rail; SVHC: No SVHC (15-Jan-2018
GV2 Series Manual Motor Starter, a manual isolation switch, Rated thermal current-0.25A, Rated voltage 600, Dimension 1.77H x 1.73W X 3.42"tD, UL listed, CSA certified & CE compliant.
SIMATIC DP. CPU 1516PRO F-2 PN for ET 200pro. Central processing unit with work memory 1.5 MB for program and 5 MB for data. 1. interface: PROFINET IRT with 3-port switch. 2. interface: PROFINET RT. 10 ns bit performance. degree of protection IP65/67 SIMATIC memory card neccessary connection module necessary
Square D (Schneider Electric) GV2ME02 Manual Starter. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Circuit Breaker Thermal Magnetic, 690 VAC, 0.16 to 0.25 A, 50/60 Hz Frequency, 0.06 kW Motor, 3 Pole, Setting: 0.16 to 0.25 A, Manual Reset, 3 ph, Screw Clamp Connection, Class 10 Ambient Compensated Bimetal Overload Relay, Pushbutton Control, IP20/IK04 Enclosure, 100000 cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 78.5 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2ME02 MANUAL STARTER 600VAC 0.25AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 0.16...0.25 A, screw clamp terminals.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME02