Schneider Electric DF2EA32

TeSys fuse-disconnector - fuse cartridge 14 x 51 mm - aM 32 A - w/o indication
$ 8.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric DF2EA32.

IHS

Datasheet1 page7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric DF2EA32 provided by its distributors.

TeSys fuse-disconnector - fuse cartridge 14 x 51 mm - aM 32 A - w/o indication
Fuse Class AM 32A 500V Holder Cartridge 14 X 51mm
Schneider TERMINAL BLOCK FUSE 500VAC 32AMP
Schneider Electric TeSys DF, LS1/GK1 DF2EA32 - DF2EA32
Microfuses 14 x 51 mm, 32 A, aM, 500 V (AC), DF2EA32
NFC cartridge fuses, Tesys GS, cylindric
RS APAC
Cartridge Fuse, 32A, 500Vac; Blow Characteristic:-; Fuse Current:32A; Voltage Rating Vac:500V; Fuse Size Metric:14Mm X 51Mm; Fuse Size Imperial:0.56" X 2.01"; Product Range:Tesys Df Series; Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schneider Electric DF2EA32

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL