Schneider Electric DF2CA20

TeSys fuse-disconnector - fuse cartridge 10 x 38 mm - aM 20 A - w/o indication
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric DF2CA20.

IHS

Datasheet1 page7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Schneider Electric DF2CA20 provided by its distributors.

TeSys fuse-disconnector - fuse cartridge 10 x 38 mm - aM 20 A - w/o indication
Fuse Class AM 20A 400V Holder Cartridge 10 X 38mm
Schneider TERMINAL BLOCKS FUSE 400VAC 20AMP
Schneider Electric TeSys DF, LS1/GK1 DF2CA20 - DF2CA20
Microfuses 10.3 x 38 mm, 20 A, aM, 400 V (AC), DF2CA20
Cartridge Fuse, 20A, 400Vac; Blow Characteristic:-; Fuse Current:20A; Voltage Rating Vac:400V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:0.4" X 1.5"; Product Range:Tesys Df Series; Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schneider Electric DF2CA20

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL