Schneider Electric BMXFTW501S

Variable Speed Drive - ATV950 - 7, 5kW - 400/480V - w braking unit/switch - IP55
$ 184.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXFTW501S.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Schneider Electric BMXFTW501S provided by its distributors.

Variable Speed Drive - ATV950 - 7,5kW - 400/480V - w braking unit/switch - IP55
Preformed Cordset, 16.4 ; Current Rating:-; Product Range:Modicon M340 Series Rohs Compliant: Yes |Schneider Electric BMXFTW501S
This product is part of the Modicon X80 range, a common platform of modules for Modicon M580 and M340 Programmable Automation Controllers (PAC). This cordset is an accessory of I/O module. The length of this cable is 5m. This product is robust, high quality and based on the latest innovative technology. It is furnished with free-end color-coded flying leads (conforming to DIN 47100) and 20-way removable terminal block for module side. It weighs 0.7kg. It is suitable for medium to large process applications. This cordset is compatible with Modicon X80 BMXAMO0210 analogue output module, Modicon X80 BMXAMM0600 analogue I/O module and Modicon X80 BMXAMO0210 analogue output module. Modicon X80 consists in a compatible modules common platform that reduce maintenance and training costs with same spare parts in stock, and unique training for different Programmable Automation Controllers (PAC).Main Characteristic Value(s) Range of Product Modicon X80 Accessory / Separate Part Type Preformed cordset Product Compatibility BMXAMI0410BMXAMM0600BMXAMO0210 Electrical connection 1 free end with color-coded flying leads1 removable terminal block 20 ways module side Cable length 16.4 ft (5 m) Complementary Characteristic Value(s) Product Weight 1.5 lb(US) (0.7 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL