Discrete I/O Module, 8 Input, 8 Output; No. Of Digital Inputs:8; No. Of Digital Outputs:8; Product Range:Modicon X80 Series Rohs Compliant: Yes |Schneider Electric BMXDDM16025
Module Type = Digital I/O Module / Suitable for = Modicon X80 / Input Type = Digital / Output Type = Relay / Inputs = 16 / Outputs = 16 / Mounting Type = DIN Rail Mount / Termination Type = Connector / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 19
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: