Schneider Electric ATV630D22M3

Variable Speed Drive ATV630 - 22kW/30hp - 200...240V - IP21/UL type 1
$ 5,768.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV630D22M3.

RS (Formerly Allied Electronics)

Datasheet13 pages6 years ago
Datasheet15 pages8 years ago
Datasheet10 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric ATV630D22M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Schneider Electric ATV630D22M3 provided by its distributors.

Variable Speed Drive ATV630 - 22kW/30hp - 200...240V - IP21/UL type 1
MOTOR CONTROLLER, 3-PH, 240VAC, 22KW; Supply Voltage Min: 200VAC; Supply Voltage Max: 240VAC; No. of Phases: Three Phase; Power Rating: 22kW; Output Voltage Max: 240VAC; Product Range: Altivar Process 630 Series; SVHC: No SVHC
Schneider Electric Altivar Process 630 AC Variable Speed Drive, 3-Phase Type 1 Standard, 230 V AC, 54.5/64.8/64.3/76 A, 25 hp, 30 hp, 8.9 in Width, 10.67 in Depth, 26-1/2 in Height, NEMA 1/IP20/IP21 Enclosure, LED/Remote Graphic Display, Wall Mounting
Variable Speed Drive, 3-Ph, 22Kw, 240V; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:22Kw; No. Of Phases:Three Phase; Output Current Max:92.6A; Ip Rating:Ip21 Rohs Compliant: Yes |Schneider Electric ATV630D22M3

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV 630D22M3