What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ATV340U15N4

Schneider Electric Altivar Machine ATV340 ATV340U15N4 - ATV340U15N4
$ 965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV340U15N4.

TME

Datasheet64 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Schneider Electric ATV340U15N4 provided by its distributors.

Schneider Electric Altivar Machine ATV340 ATV340U15N4 - ATV340U15N4
MOTOR CONTROLLER, 3-PH, 480VAC, 1.5KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating: 1.5kW; Output Voltage Max: 480VAC; Product Range: Altivar Machine ATV340 Series; SVHC: No
Var Speed Drive, 3-Ph, 480Vac, 1.5Kw; Control/Drive Type:Variable Speed Drive; Compatible Motor Type:Synchronous/Asynchronous Motors; Power Rating:1.5Kw; No. Of Phases:Three Phase; Output Current Max:5.6A; Ip Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATV340U15N4
Rated Power kW = 1.5 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 480 / Rated Current A = 4 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Analogue Input Type = -10 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 340 / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Width mm = 85 / Height mm = 270 / Depth mm = 233

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL