Schneider Electric ATV320U30N4C

Variable Speed Drive Altivar ATV320 - 3kW - 380...500V - 3 Phase - compact
$ 907.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV320U30N4C.

Farnell

Datasheet11 pages8 years ago

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-14.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ATV320U30N4C provided by its distributors.

Variable Speed Drive Altivar ATV320 - 3kW - 380...500V - 3 Phase - compact
Sinamics V20 1AC200-240V -10 +10% 47-63HZ RATED POWER 1,5KW with 150% OVERLOAD FOR 60SEC Integrated FILTER C2 I O-INTERFACE 4DI, 2DO,2AI,1AO FIELDBUS USS ...
Schneider Electric Square D AC Variable Speed Drive, 3-Phase Compact, Series: Altivar 320, 400/480 V AC, 7.8/10.3 A, 4 hp, 5.51 in Width, 6.22 in Depth, 7.24 in Height, IP20 Enclosure
Variable Speed Drive, 3-Ph, 3Kw, 500V; Supply Voltage Min:380Vac; Supply Voltage Max:500Vac; No. Of Phases:Three Phase; Power Rating:3Kw; Output Voltage Max:500Vac; Product Range:Altivar Machine Atv320 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ATV320U30N4C
Rated Power kW = 3 / Operating Voltage Min. V = 380 / Operating Voltage Max. V = 500 / Rated Current A = 7.1 / Clock/Pulse Frequency Min. kHz = 2 / Clock/Pulse Frequency Max. kHz = 16 / Output Frequency Min. Hz = 0.1 / Output Frequency Max. Hz = 599 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Digital Output Type = Relay / Digital Output Type = Transistor / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 0 ... 10 V / Relay Output Type = 5 A @ 250 VAC / Interface Type = CANOpen / Interface Type = MODBUS / Protection Rating = IP20 / Input Phases = 3 / Output Phases = 3 / Series = Altivar 320 / Mounting Type = Wall Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 140 / Height mm = 184 / Depth mm = 158

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL