Schneider Electric 60165

Circuit Breaker, Miniature, UL489, 2-POLE, 25A, 240 VAC, D-curve, Box Lug
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 60165.

RS (Formerly Allied Electronics)

Datasheet9 pages17 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Related Parts

Circuit Breaker, FAZ Series, 32A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 32A
Carling TechnologiesCM2-B0-34-630-201-C
Circuit Breaker; Sealed Toggle; 2P; Series Trip; DC 50/60Hz Med; 30A; No Legend; Screw
Circuit Breaker, FAZ Series, 25A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Schneider Electric60166
CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 30A, 240 VAC, D-CURVE, BOX LUG
Square D60149
CIRCUIT BREAKER, MAGNETIC, HANDLE,30A, DIN RAIL,2 POLE,240/125VAC/VDC, C CURVE

Descriptions

Descriptions of Schneider Electric 60165 provided by its distributors.

CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 25A, 240 VAC, D-CURVE, BOX LUG
Miniature Circuit Breaker , 25A, 2-Pole, 10kA@240VAC, 240VAC
MINIATURE CIRCUIT BREAKER 240V 25AMP
MTD BOX LUG UL489 MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR
Schneider Electric Merlin Gerin C60 60165 - 60165
SQUARE D 60165 Mini Circuit Brkr, 25A, 2 Poles, D, 120/240V. More details: Miniature Circuit Breaker, Amps 25, Number of Poles 2, Curve Type D, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 4.21 In., Width 1.41 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL