Descriptions of Schneider Electric 60164 provided by its distributors.
CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 20A, 240 VAC, D-CURVE, BOX LUG
SQUARE D 60164 Mini Circuit Brkr, 20A, 2 Poles, D, 120/240V. More details: Miniature Circuit Breaker, Amps 20, Number of Poles 2, Curve Type D, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 4.21 In., Width 1.41 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02