TE Connectivity RN142-1-02

Common Mode Chokes Dual 33mH 10kHz 1A 810mOhm DCR Thru-Hole
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN142-1-02.

IHS

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

General Purpose Inductor, 0.033uH, 30%, 2 Element, Ferrite-Core
TE ConnectivityEV20-0.3-02-33M
Common Mode Chokes Dual 33000uH 10kHz 0.3A 1.78Ohm DCR Thru-Hole
TE ConnectivityEH20-0.3-02-33M
Eh20 Common Mode Choke 250Vac, 0.3A, 33Mh Rohs Compliant: Yes |Schaffner EH20-0.3-02-33M
TE ConnectivityEV28-1.0-02-36M
Ev28 Common Mode Choke 250Vac, 1A, 36Mh Rohs Compliant: Yes |Schaffner EV28-1.0-02-36M
Tray Tin (Sn) 2 e3 Common Mode Choke 1A 750mOhm 10kHz 31.3mm
General Purpose Inductor, 33000uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TE Connectivity RN142-1-02 provided by its distributors.

Common Mode Chokes Dual 33mH 10kHz 1A 810mOhm DCR Thru-Hole
CURRENT COMPENSATED 1 A SINGLE PHASE CHOKE; PIN CONNECTION
COMMON MODE CHOKE 33MH 1A 2LN TH
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800862
  • RN 142-1-02