TE Connectivity RB6522-16-1M0

Common Mode Choke, 1001 Uh, Leaded Inductor, 16A Idc, 4.6MOHMS, Rb Series
$ 19.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6522-16-1M0.

IHS

Datasheet7 pages0 years ago

element14 APAC

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.34%

CAD Models

Download TE Connectivity RB6522-16-1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7448051804
Common Mode Chokes Dual 4500uH 10kHz 18A 0.0042Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RB6522-16-1M0 provided by its distributors.

COMMON MODE CHOKE, 1001 UH, LEADED INDUCTOR, 16A IDC, 4.6MOHMS, RB SERIES
Common Mode Choke, 16A, Rb Series; Inductance:1Mh; Dc Current Rating:16A; Product Range:Rb Series; Rated Current:16A Rohs Compliant: Yes |Schaffner RB6522-16-1M0
Common Mode Chokes Dual 1000uH 1kHz 16A 0.0046Ohm DCR Thru-Hole
Common Mode Chokes / Filters 16A 1.0mH 2-WIRE VERTICAL
RB Open Frame Common Mode Choke,
Choke, Common Mode, 1 mH, 16 A
Inductor Temperature range: -40 ... 125 °C IEC-climate category: 40/125/21 Tolerance: -30...+50%
RB6522-16-1M0, TE CONNECTIVITY / SCHAFFNER
RB6522-16-1M0 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part Number: RB6522-16-1M0 | Internal Number: 811872-SF | RB6522-16-1M0 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part# RB6522-16-1M0 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811872