TE Connectivity FN670-10/06

Power Line Filter 2-Stage 0Hz to 400Hz 10A 250VAC Solder Flange Mount
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic ComponentsFN670-10/065
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN670-10/06.

Mouser

Datasheet2 pages20 years ago

element14

Descriptions

Descriptions of TE Connectivity FN670-10/06 provided by its distributors.

Power Line Filter 2-Stage 0Hz to 400Hz 10A 250VAC Solder Flange Mount
LINE FILTER,2-STAGE,10A@250VAC .25"FASTON,CHASSIS MNT(4HOLES
Power Line Filters FN670-10/06
; Filter Type:RFI; Current Rating:10A; Voltage Rating:250V; Capacitance:0.47µF; Current Rating:10A; Inductance:10.4µH ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 670-10/06
  • FN670-10/06.