TE Connectivity FN356-50-33

Power Line Filter General Purpose 0Hz to 60Hz 50A 440VAC Terminal BlockChassis Mount
$ 464.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN356-50-33.

IHS

Datasheet4 pages0 years ago

Electro Sonic

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginHungary
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-28
LTD Date2024-12-30

Descriptions

Descriptions of TE Connectivity FN356-50-33 provided by its distributors.

Power Line Filter General Purpose 0Hz to 60Hz 50A 440VAC Terminal BlockChassis Mount
PWR LINE FILTER, 3 PH+NEUTRAL, 50A, 440V; Current Rating:50A; Voltage Rating:440VAC; Filter Type:3 Phase + Neutral Line; Filter Terminals:Terminal Block; Inductance Min:550µH; Capacitance:2µF; Leakage Current Max:430µA;
Power Line Filter, 50A, 430Ua; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:50A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 356 Series Rohs Compliant: Yes |Schaffner FN356-50-33
Mains filter Dimensions L x W x H: 192.5 x 122 x 102 mm Temperature range: -25 ... +100 °C Test voltage: 1900 VDC, 2 sec Weight: 2.3 kg IEC-climate category: 25/100/21 Phases: 3-phase Protection class: IEC/EN 60939 Protection rating: IP20 Termination type: Screw Terminal Rated voltage: 440 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800484
  • FN 356-50-33
  • FN 356-50/33
  • FN-356-50/33
  • FN356--50-33
  • FN3565033