TE Connectivity FN350-8-29

Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block Chassis Mount
$ 110.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN350-8-29.

IHS

Datasheet4 pages0 years ago

Newark

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+107%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN350-8-29 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block Chassis Mount
1-stage filter, 400 Hz, 8 A, 250 VAC, terminal block, FN350-8-29
DC FILTER 1-PH EMC/RFI 250VAC 8A CHASSIS IP20 10AWG FN 350 SERIES
Power Line Filter, 250 VAC, 8 A, Single Phase
Schaffner High Power Filters for Drives
FN350-8-29, TE CONNECTIVITY / SCHAFFNER
Single Phase Chassis Filter 250VA
LINE FILTER 250VAC 8A CHASS MNT
FILTR DRIVE 1 PHASE 8A T/B 6MM
; Filter Type:RFI; Current Rating:8A; Voltage Rating:250V; Current Rating:8A; Features:29 I/O connections; No. of Phases:Single; Series:FN350; External Depth:84.5mm; External Width:99.5mm; Leakage Current:4.9mA ;RoHS Compliant: Yes
FILTER, 8A, MOTOR DRIVE; Voltage Rating, AC:250V; Current Rating:8A; No. of Phases:1; External Length / Height:57mm; Width, External:99.5mm; External Depth:84.5mm; Approval Bodies:VDE, UL; Inductance:10mH; Leakage Current:4.9mA; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Standard:IEC950,CSA; Weight:700g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800468
  • FN 350-8-29
  • FN 350-8/29
  • FN350-8/29
  • FN350829