TE Connectivity FN3288-80-34-C17-R65

Filter 3-PHASE Emc Rfi 75A Panel Fn IP20 Leakage 0.7 258 Fn 258 Series
$ 368.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3288-80-34-C17-R65.

IHS

Datasheet9 pages0 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginHungary
Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity FN3288-80-34-C17-R65 provided by its distributors.

FILTER 3-PHASE EMC RFI 75A PANEL FN IP20 LEAKAGE 0.7 258 FN 258 SERIES
3 Phase Slim Book Style High Performance Line Filter 480Vac, 80A, Stb Terminal 34, Cy 47Nf Rohs Compliant: Yes |Schaffner FN3288-80-34-C17-R65
FN3288-80-34-C17-R65, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 530V/305VAC 80A CHAS
FN3288-80-34-C17-R65 Current Rating: 80 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 80 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3288-80-34-C17-R65 | Internal Number: 820828-SF | FN3288-80-34-C17-R65 Current Rating: 80 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 80 A Terminal Block DELTA (3 wire + ground) | Part# FN3288-80-34-C17-R65 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN32888034C17R65