TE Connectivity FN286-10-06

Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
$ 23.599
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN286-10-06.

IHS

Datasheet5 pages0 years ago

Newark

Electro Sonic

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+361%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityPS0SXD000
Power Entry Module EMI/RFI Filtered M 3 POS 230VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
TE ConnectivityPS0S0SBX0
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal

Descriptions

Descriptions of TE Connectivity FN286-10-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
POWER ENTRY MODULE, SINGLE PHASE IEC,10 A, FUSE HOLDER, FAST ON, FN280 SERIES
Power Entry Module; Connector Type:Filtered/Fused Power Entry; Current Rating:10A; Voltage Rating:250Vac; Connector Mounting:Panel Mount; Product Range:Fn 280 Series; Capacitance:220Nf; Contact Termination:Quick Connect Rohs Compliant: Yes |Schaffner FN286-10-06
Power inlet with filter Dimensions H x W x D: 32 x 65 x 48.6 mm Resistance technical notation: 1M IEC-climate category: 25/085/21 Termination type: Faston 4.8 x 0.8 mm Number of Inductors L1: 1 Rated Inductance L1: 0.34 mH Rated voltage: 250 VAC Resistance: 1 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801368
  • FN 286 -10 -06
  • FN 286-10-06
  • FN 2861006
  • FN286-10/06
  • FN2861006