TE Connectivity FN258L-16-07

Power Line Filter 3-Phase 0Hz to 60Hz 16A 520VAC Terminal Block/Wire Lead Chassis Mount
$ 193.004
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN258L-16-07.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2002-01-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity FN258L-16-07 provided by its distributors.

Power Line Filter 3-Phase 0Hz to 60Hz 16A 520VAC Terminal Block/Wire Lead Chassis Mount
AC FILTER 3-PH INVERTER/PDS MULTI-STAGE EMC/RFI 16A IP20 FN 258 SERIES
Power Line Filters 16A 20W -LOW LEAKAGE BOOK-STYLE EMC/RFI
Three Phase EMI Filter, 480V, 60HzHz
Rfi Power Line Filter, 16A, 800Ua; Filter Applications:General Purpose; Voltage Rating:480Vac; Current Rating:16A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Wire Leaded; Product Range:Fn 258 Series Rohs Compliant: Yes |Schaffner FN258L-16-07

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800831
  • FN 258L - 16-07
  • FN 258L-16-07
  • FN258L-16/07