TE Connectivity FN2412-25-33

Power Line Filter EMC/RFI 0Hz to 400Hz 25A 250VAC Terminal Block DIN Rail
$ 87.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2412-25-33.

TME

Datasheet4 pages0 years ago

element14 APAC

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+618%

Supply Chain

Country of OriginThailand
Introduction Date2005-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2412-25-33 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 400Hz 25A 250VAC Terminal Block DIN Rail
FILTER, 25A, DIN RAIL MOUNT; Current Rating: 25A; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 3.4mA; Product Range: -; SVHC: No SVHC (15-Jan-2019
Power Line Filter, 25A, 3.4 Ma; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:25A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Terminal Block; Product Range:Fn 2412 Series Rohs Compliant: Yes |Schaffner FN2412-25-33
FN2412-25-33 Current Rating: 25 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 1.49 mA Leakage Current (Max) (250VAC, 50Hz): 2.6 mA Standard Performance Single Phase Filters Fn2410 And Fn2412 & Emc/rfi Filters For Industrial Electronic | 25 A Terminal Block 1.49 mA | Part Number: FN2412-25-33 | Internal Number: 806190-SF | FN2412-25-33 Current Rating: 25 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 1.49 mA Leakage Current (Max) (250VAC, 50Hz): 2.6 mA Standard Performance Single Phase Filters Fn2410 And Fn2412 & Emc/rfi Filters For Industrial Electronic | 25 A Terminal Block 1.49 mA | Part# FN2412-25-33 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806190
  • FN2412-25/33