TE Connectivity FN2070-10-07

Filter 10A Leakage Current 0.734MA 250 VAC 50/60HZ Fn 2070 Series
$ 54.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070-10-07.

IHS

Datasheet7 pages0 years ago

Electro Sonic

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+125%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity FN2070-10-07 provided by its distributors.

FILTER 10A LEAKAGE CURRENT 0.734MA 250 VAC 50/60HZ FN 2070 SERIES
Power Line Filters 10A 250VAC 50/60Hz Wire Leads
FN2070-10-07, TE CONNECTIVITY / SCHAFFNER
Single Phase Chassis Mount Filter
Schaffner General Purpose Filters
LINE FILTER 110V/250VAC 10A CHAS
LINE FILTER 110/250VAC 10A CHASS
Emi Power Line Filter, 10A, 734Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2000 Series Rohs Compliant: Yes |Schaffner FN2070-10-07

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800625
  • FN2070-10-07.