Sanyo Denki 9GV1248P4G011

DC Fans DC Axial Fan, 120x120x25mm, 48VDC, Guide Vane, Ribless, Tachometer, PWM
$ 48.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanyo Denki 9GV1248P4G011.

Electro Sonic

Datasheet3 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.50%

Supply Chain

Introduction Date2025-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4318
DC Fans Tubeaxial Fan, 119x119x32mm, 48VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
EBM-Papst8318
DC axial fan, 48 V, 80 x 80 x 32 mm, 54 m³/h, 36 dB, ball bearing, ebm-papst, 8318
60 mm x 60 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 48V 43.2V to 52.8V 50CFM 33dB 92.5 X 92.5 X 25mm High Speed
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount
EBM-Papst4318/2
DC Fan Axial Ball Bearing 48V 36V to 56V 100.1CFM 45dB 119 X 119 X 32mm

Descriptions

Descriptions of Sanyo Denki 9GV1248P4G011 provided by its distributors.

DC Fans DC Axial Fan, 120x120x25mm, 48VDC, Guide Vane, Ribless, Tachometer, PWM
DC Fan Ball Bearing 48V 0.42A 20.16W 5100RPM 171CFM 58dB Flange Mount
DC Tubeaxial Fan 48 VDC 20.16 w 171 CFM 120mm sq.
Fan; DC; 48VDC; 120x120x25mm; 4.83m3/min; 58.0dB.
San Ace 9GV, 120 x 120 x 25mm, 48 V , 289.8m3/h, 5100rpm
AXIAL FAN, 120MM, 48VDC, 171CFM, 58DBA
FAN AXIAL 120X25.4MM 48VDC WIRE
Sanyo Denki 9GV1248P4G011 轴流风扇
Current Rating Max. mA = 420 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 40.8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5100 / Flow Rate m³/h = 289.8 / Width mm = 120 / Power Connection Type = 4-Pin Stranded Wire / Height mm = 120 / Nominal Voltage V = 48 / Noise Level dBA = 58 / Depth mm = 25

Manufacturer Aliases

Sanyo Denki has several brands around the world that distributors may use as alternate names. Sanyo Denki may also be known as the following names:

  • Sanyo Denki America Inc
  • SANYO DENKI AMERICA
  • SANYO DENKI - SANMOTION
  • SANYO DENKI - SANACE FANS
  • SANYO DENKI COLTD
  • Sanyo Denki SanMotion Products
  • SANYO DENKI - SANUPS
  • SANYO DENK
  • SANYO DENKI (HK) CO LTD
  • Sanyo Denki Power Systems
  • SANYO DENKI COMPANY LIMITED
  • SANUPS
  • Sanyo Denki San Ace
  • SANYO DENKI CO
  • SANYO DENKI (HONG KONG) CO
  • SANYO DENKI AMERICA INC POWER SYSTEMS
  • SANYO DENKIN
  • SANYO DENKI AMERICA INC-SERVO SYSTEMS
  • SANYO DENKI DP/N
  • SANYO DENKI (Strategic)
  • SANDENKI
  • SANYO DENKI AMERICA-SERVO SYSTEMS
  • Sanyo Denki Thermal